Part Details for 102AT-2 by SEMITEC Corporation
Overview of 102AT-2 by SEMITEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102AT-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
954-102AT-2
|
Mouser Electronics | NTC Thermistors 1kohm 1% RoHS: Compliant | 379 |
|
$0.3640 / $1.0400 | Buy Now |
DISTI #
C1S328400000649
|
Chip1Stop | 高精度サーミスタ素子 RoHS: Compliant pbFree: Yes | 2984 |
|
$0.7840 / $1.0100 | Buy Now |
DISTI #
C1S328400011061
|
Chip1Stop | NTC thermistor RoHS: Compliant pbFree: Yes | 1000 |
|
$1.4400 / $1.9400 | Buy Now |
DISTI #
C1S328400009880
|
Chip1Stop | 高精度サーミスタ素子 RoHS: Compliant pbFree: Yes Container: Bulk | 205 |
|
$0.7160 / $0.7310 | Buy Now |
Part Details for 102AT-2
102AT-2 CAD Models
102AT-2 Part Data Attributes
|
102AT-2
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
102AT-2
SEMITEC Corporation
RESISTOR, TEMPERATURE DEPENDENT, NTC, 1000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITEC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Semitec | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -50 °C | |
Package Height | 4 mm | |
Package Length | 3.7 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.01 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3100 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 1% |