Part Details for 102HVX-2-12VDC by Struthers-Dunn
Overview of 102HVX-2-12VDC by Struthers-Dunn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for 102HVX-2-12VDC
102HVX-2-12VDC CAD Models
102HVX-2-12VDC Part Data Attributes:
|
102HVX-2-12VDC
Struthers-Dunn
Buy Now
Datasheet
|
Compare Parts:
102HVX-2-12VDC
Struthers-Dunn
Dry Reed Relay, SPST, Momentary, 0.048A (Coil), 12VDC (Coil), 580mW (Coil), 0.005A (Contact), 10000VDC (Contact), DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STRUTHERS DUNN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 22.2 mm | |
Body Height | 19.1 mm | |
Body Length or Diameter | 86.4 mm | |
Coil Current(DC)-Max | 0.048 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 580 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 248 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.005 A | |
Contact (DC) Max Rating R Load | .005A@10000VDC | |
Contact Voltage(DC)-Max | 10000 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 86.4mm x 22.2mm x 19.1mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 2 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Termination Type | WIRE |