Part Details for 102KM25 by YAGEO Corporation
Overview of 102KM25 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 102KM25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-102KM25-ND
|
DigiKey | TMOV DISC 25MM 1000V 10KA BULK Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2842 | Buy Now |
DISTI #
102KM25
|
Avnet Americas | Metal Oxide Varistor 1000V 10% 10KA 25mm Disc 3-Pin Radial Leaded Bulk - Bulk (Alt: 102KM25) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-102KM25
|
Mouser Electronics | Varistors 1000V 10KA TMOV Disc 25mm RoHS: Compliant | 0 |
|
$3.7300 / $7.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$3.0500 | Buy Now |
DISTI #
102KM25
|
Avnet Americas | Metal Oxide Varistor 1000V 10% 10KA 25mm Disc 3-Pin Radial Leaded Bulk - Bulk (Alt: 102KM25) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Ozdisan Elektronik | VARISTOR DISC 25MM 1000V 15KA 625VAC 825VDC THT | 0 |
|
$4.7643 / $5.2407 | RFQ |
Part Details for 102KM25
102KM25 CAD Models
102KM25 Part Data Attributes:
|
102KM25
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
102KM25
YAGEO Corporation
Varistor, 750J, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 625 V | |
Energy Absorbing Capacity-Max | 750 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 32 mm | |
Package Length | 29 mm | |
Package Style | PCB Mount | |
Package Width | 18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1.2 W | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 825 V |