-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 1000ohm, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC8037
|
Newark | Ntc Thermistor, 1K, Axial Leaded, Resistance (25°C):1Kohm, Product Range:-, B-Constant:-, Operating Temperature Min:-55°C, Operating Temperature Max:150°C, Thermistor Case Style:Do-35, Thermistor Mounting:Through Hole Rohs Compliant: No |Littelfuse 102PS1G RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.7800 | Buy Now |
DISTI #
615-1138-ND
|
DigiKey | SENSOR PTC 1KOHM 2% DO35 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1413 / $2.6400 | Buy Now |
DISTI #
803-102PS1G
|
Mouser Electronics | PTC Thermistors 1K OHM 2% DO-35 RoHS: Compliant | 0 |
|
$1.3100 / $2.6900 | Order Now |
|
Future Electronics | PTC Thermistors THERMISTOR PTC 1K OHM 2% DO-35 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$1.2500 / $1.4200 | Buy Now |
|
Future Electronics | PTC Thermistors THERMISTOR PTC 1K OHM 2% DO-35 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$1.2500 / $1.4200 | Buy Now |
|
Future Electronics | PTC Thermistors THERMISTOR PTC 1K OHM 2% DO-35 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$1.4400 / $1.6400 | Buy Now |
DISTI #
102PS1G
|
TTI | PTC Thermistors 1K OHM 2% DO-35 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.2800 / $1.3500 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC 1K OHM 2% DO35 | 0 |
|
$2.4335 / $2.6768 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102PS1G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
102PS1G
Littelfuse Inc
NTC Thermistor, 1000ohm, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.905 mm | |
Package Length | 4.064 mm | |
Package Style | Axial | |
Resistance | 1000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 2% |