There are no models available for this part yet.
Overview of 102PS1J by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 102PS1J by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43AC9736
|
Newark | Ntc Thermistor, 1K, Axial Leaded, Resistance (25°C):1Kohm, Product Range:-, B-Constant:-, Operating Temperature Min:-55°C, Operating Temperature Max:150°C, Thermistor Case Style:Do-35, Thermistor Mounting:Through Hole Rohs Compliant: Yes |Littelfuse 102PS1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 151 |
|
$0.8530 / $2.0600 | Buy Now | |
DISTI #
615-1103-ND
|
DigiKey | SENSOR PTC 1KOHM 5% DO35 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1151 In Stock |
|
$0.8709 / $2.1000 | Buy Now | |
DISTI #
803-102PS1J
|
Mouser Electronics | PTC Thermistors 1kOhm 5% RoHS: Compliant | 527 |
|
$0.9430 / $1.9800 | Buy Now | |
Future Electronics | 1 kOhm ±5% 150°C Axial Through Hole Glass Body PTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.9300 / $0.9700 | Buy Now | ||
Future Electronics | 1 kOhm ±5% 150°C Axial Through Hole Glass Body PTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.9300 / $0.9700 | Buy Now | ||
DISTI #
C1S425201238955
|
Chip1Stop | THERMISTOR, US SENSOR RoHS: Compliant pbFree: Yes | 49 |
|
$0.9995 / $1.3800 | Buy Now | |
Ozdisan Elektronik | THERMISTOR PTC 1K OHM 5% DO35 | 0 |
|
$1.4806 / $1.6287 | RFQ |
CAD Models for 102PS1J by Littelfuse Inc
Part Data Attributes for 102PS1J by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Samacsys Manufacturer
|
LITTELFUSE
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.905 mm
|
Package Length
|
4.064 mm
|
Package Style
|
Axial
|
Resistance
|
1000 Ω
|
Resistor Type
|
NTC THERMISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
TEMPERATURE SENSING
|
Tolerance
|
5%
|