Part Details for 102VX-50 (ALTERNATE: M021016) by Struthers-Dunn
Overview of 102VX-50 (ALTERNATE: M021016) by Struthers-Dunn
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102VX-50 (ALTERNATE: M021016)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70213403
|
RS | Relay, SPST-NO, 10 mA, 5000 VDC, High Voltage Switching, 12 VDC, 0.5 to 15 W | Struthers-Dunn 102VX-50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$134.7600 / $168.4500 | Buy Now |