Part Details for 103-026-016 by Glenair Inc
Results Overview of 103-026-016 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
103-026-016 Information
103-026-016 by Glenair Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 103-026-016
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89AK4792
|
Newark | Braiding - Braid Cabling Extruding |Glenair 103-026-016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$174.1000 / $449.0100 | Buy Now |
|
DISTI #
GLE103-026-016
|
Heilind Electronics | AMBERSTRAND COMPOSITE BRAID AMBERSTRAND | Americas - 7 in Stock2700 On Order |
|
$147.9251 / $151.6234 | Buy Now |
|
DISTI #
103-026-016
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit AMBERSTRAND 0.500" BRAID RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Spool |
Americas - 300 In Stock |
|
$147.9300 | Buy Now |
|
DISTI #
GLE103-026-016
|
Interstate Connecting Components | AMBERSTRAND COMPOSITE BRAID AMBERSTRAND | 228100 On Order |
|
$147.9251 / $151.6234 | Buy Now |