Part Details for 103-80004 by ept Connectors
Overview of 103-80004 by ept Connectors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103-80004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9022
|
Newark | Male, Solder, Type C/3, Cl2, R/A, 30Way, Product Range:Type C/3 Series, No. Of Contacts:30Contacts, Gender:Plug, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:-, Contact Material:-, No. Of Mating Rohs Compliant: Yes |Ept 103-80004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 225 |
|
$1.7500 / $2.4900 | Buy Now |
|
Quest Components | BOARD EURO CONNECTOR, 30 CONTACT(S), 3 ROW(S), MALE, RIGHT ANGLE, SOLDER TERMINAL | 249 |
|
$1.7550 / $4.0500 | Buy Now |
DISTI #
1656160
|
element14 Asia-Pacific | MALE, SOLDER, TYPE C/3, CL2, R/A, 30WAY RoHS: Compliant Min Qty: 1 Container: Each | 225 |
|
$1.1034 / $2.0376 | Buy Now |
DISTI #
1656160
|
Farnell | MALE, SOLDER, TYPE C/3, CL2, R/A, 30WAY RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 225 |
|
$1.2539 / $2.7516 | Buy Now |
Part Details for 103-80004
103-80004 CAD Models
103-80004 Part Data Attributes
|
103-80004
ept Connectors
Buy Now
Datasheet
|
Compare Parts:
103-80004
ept Connectors
Board Euro Connector, 30 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPT GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARDS: DIN 41612, IEC 60603-2 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |