Part Details for 103015134 by Schmersal
Overview of 103015134 by Schmersal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103015134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK2425
|
Newark | Limit Switch, 1No/2Nc, 240Vac, 24Vdc Rohs Compliant: Yes |Schmersal 103015134 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$65.0800 / $76.6600 | Buy Now |
DISTI #
103015134
|
TME | Limit switch Min Qty: 1 | 0 |
|
$38.4900 | RFQ |
DISTI #
4015079
|
element14 Asia-Pacific | LIMIT SWITCH, 1NO/2NC, 240VAC, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$54.6426 / $63.9675 | Buy Now |
DISTI #
4015079
|
Farnell | LIMIT SWITCH, 1NO/2NC, 240VAC, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 1 |
|
$60.1761 / $76.7608 | Buy Now |