Part Details for 103044814 by Schmersal
Overview of 103044814 by Schmersal
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103044814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7614
|
Newark | Safety Interlock Switch, 0.25A, 24Vdc Rohs Compliant: Yes |Schmersal 103044814 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4068402
|
element14 Asia-Pacific | SAFETY INTERLOCK SWITCH, 0.25A, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$826.6127 | Buy Now |
DISTI #
4068402
|
Farnell | SAFETY INTERLOCK SWITCH, 0.25A, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 0 Days Container: Each | 2 |
|
$957.4544 | Buy Now |