Part Details for 10313 by Heyco
Results Overview of 10313 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10313 Information
10313 by Heyco is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10039755-10313T | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
| 93689-103-13LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Single row , 13 Positions, 2.54mm (0.100in) Pitch | |
| 91910-31309LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 9 Positions, 1.00mm ( 0.039in) Pitch. |
Price & Stock for 10313
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3720-10313-ND
|
DigiKey | HMSPDL-14 NATURAL Min Qty: 1000 Container: Bulk |
0 Bulk |
|
$0.1955 | Buy Now |
|
DISTI #
836-10313
|
Mouser Electronics | Standoffs & Spacers HMSPDL-14 NATURAL NYL PCB Support RoHS: Compliant | 0 |
|
$0.1440 / $0.3400 | Order Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 10000 | 0 |
|
$0.1405 | Buy Now |
|
DISTI #
HEY10313
|
DB Roberts | HMSPDL-14 NATURAL | 0 |
|
RFQ |