-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MODII HDR DRRA SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5821
|
Newark | Shrouded Ra Dual 10 Detent Windows |Amp Te Connectivity 103166-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9500 / $8.3900 | Buy Now |
DISTI #
A26762-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 1 Lead time: 32 Weeks Container: Tray |
153 In Stock |
|
$4.4006 / $7.6800 | Buy Now |
DISTI #
103166-3
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 103166-3) RoHS: Not Compliant Min Qty: 2240 Package Multiple: 2240 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$3.9996 | Buy Now |
DISTI #
571-103166-3
|
Mouser Electronics | Headers & Wire Housings SHROUDED RA DUAL 10 detent windows RoHS: Not Compliant | 487 |
|
$4.1600 / $7.0200 | Buy Now |
DISTI #
70287518
|
RS | Header horiz 10 way 2 row 2.54mm AmpModu | TE Connectivity 103166-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1600 / $7.3800 | RFQ |
|
Future Electronics | AMPMODU 10 Position Dual Row 0.1 Inch Through-Hole Right Angle Shrouded Header RoHS: Not Compliant pbFree: No Min Qty: 2240 Package Multiple: 160 Lead time: 30 Weeks Container: Tray | 0Tray |
|
$4.0000 / $4.1600 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
DISTI #
AMP103166-3
|
Heilind Electronics | 10 MODII HDR DRRA SHRD .100CL | Americas - 1229 in Stock |
|
$2.9567 / $3.0477 | Buy Now |
|
Onlinecomponents.com | 10 MODII HDR DRRA SHRD .100CL |
7018 In Stock |
|
$3.9400 / $6.7500 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103166-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103166-3
TE Connectivity
10 MODII HDR DRRA SHRD .100CL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, SHROUDED | |
Body Breadth | 0.413 inch | |
Body Depth | 0.639 inch | |
Body Length | 0.612 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | DETENTS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 103166-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103166-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103166-3 | 10 MODII HDR DRRA SHRD LF | TE Connectivity | 103166-3 vs 5-103166-3 |