-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 MODII HDR DRST SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4545
|
Newark | Wire-Board Connector, Header, 20 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: No |Amp Te Connectivity 103168-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$4.9600 / $5.3700 | Buy Now |
DISTI #
80Y3966
|
Newark | 20 Modii Hdr Drst Shrd .100Cl |Amp Te Connectivity 103168-8 Min Qty: 88 Package Multiple: 1 Date Code: 0 Container: Bulk | 16128 |
|
$4.4800 / $4.6500 | Buy Now |
DISTI #
79AH8575
|
Newark | 20 Modii Hdr Drst Shrd .100Cl Rohs Compliant: No |Te Connectivity 103168-8 Min Qty: 88 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $2.9200 | Buy Now |
DISTI #
A26729-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 36 Weeks Container: Tray |
1232 In Stock |
|
$5.1405 / $7.0900 | Buy Now |
DISTI #
103168-8
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 103168-8) RoHS: Not Compliant Min Qty: 1232 Package Multiple: 1232 Lead time: 34 Weeks, 0 Days Container: Tray | 0 |
|
$3.9944 / $4.5098 | Buy Now |
DISTI #
571-1031688
|
Mouser Electronics | Headers & Wire Housings SHROUDED VER DUAL 20 detent windows RoHS: Compliant | 1077 |
|
$4.3300 / $6.2700 | Buy Now |
DISTI #
V36:1790_07465913
|
Arrow Electronics | Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tray Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Date Code: 2135 | Americas - 1173 |
|
$3.3830 / $4.0870 | Buy Now |
DISTI #
70087572
|
RS | PCB Header, Double Row, Shrouded, 20 .100CL, AMPMODU Mod II Series | TE Connectivity 103168-8 RoHS: Not Compliant Min Qty: 1232 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0200 / $5.7400 | RFQ |
|
Future Electronics | AMPMODU 20 Position 2.54 mm Through-Hole Dual Row Straight Shrouded Header RoHS: Non Compliant pbFree: No Min Qty: 1232 Package Multiple: 176 Container: Tray | 0Tray |
|
$3.9000 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103168-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103168-8
TE Connectivity
20 MODII HDR DRST SHRD .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.4 inch | |
Body Depth | 0.44 inch | |
Body Length | 1.112 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 103168-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103168-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103168-8 | (5-103168-8) 20 MODII HDR DRST SHRD .100CL | TE Connectivity | 103168-8 vs 5-103168-8 |