-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08 MODII HDR DRST SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F6235
|
Newark | 08 Modii Hdr Drst Shrd .100Cl Rohs Compliant: No |Amp Te Connectivity 103169-2 Min Qty: 2016 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $1.8400 | Buy Now |
DISTI #
103169-2
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 103169-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Tray | 1214 |
|
$1.4744 / $1.5620 | Buy Now |
DISTI #
571-1031692
|
Mouser Electronics | Headers & Wire Housings ACTION PIN VERT 8P dual .150 end RoHS: Not Compliant | 0 |
|
$2.2700 | Order Now |
DISTI #
71705020
|
RS | 08 MODII HDR DRST SHRD .100CL | TE Connectivity 103169-2 RoHS: Not Compliant Min Qty: 2016 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1300 / $2.2000 | RFQ |
DISTI #
AMP103169-2
|
Heilind Electronics | 08 MODII HDR DRST SHRD .100CL | Americas - 0 in Stock |
|
$1.8366 / $1.9817 | Buy Now |
|
Onlinecomponents.com | 08 MODII HDR DRST SHRD .100CL | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 229 |
|
RFQ | ||
|
Quest Components | 103169-2 | 35 |
|
$2.7550 / $4.1325 | Buy Now |
DISTI #
103169-2
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 103169-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Tray | 1214 |
|
$1.4744 / $1.5620 | Buy Now |
DISTI #
AMP103169-2
|
Interstate Connecting Components | 08 MODII HDR DRST SHRD .100CL | 0 |
|
$1.8366 / $1.9817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103169-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103169-2
TE Connectivity
08 MODII HDR DRST SHRD .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.4 inch | |
Body Depth | 0.44 inch | |
Body Length | 0.68 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | 4-88179-0 | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 103169-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103169-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54102-T14-04 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 103169-2 vs 54102-T14-04 |
54102-F12-04 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 103169-2 vs 54102-F12-04 |
54102-G52-04 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 103169-2 vs 54102-G52-04 |
54102-T22-04 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 103169-2 vs 54102-T22-04 |
54102-S52-04 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 103169-2 vs 54102-S52-04 |
54102-S30-04 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 103169-2 vs 54102-S30-04 |
54102-T36-04 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 103169-2 vs 54102-T36-04 |
54102-G14-04 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 103169-2 vs 54102-G14-04 |
54102-S18-04 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 103169-2 vs 54102-S18-04 |
10-97-7086 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 103169-2 vs 10-97-7086 |