-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MODII HDR DRST SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4784
|
Newark | Wire-Board Connector, Header, 16 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: No |Amp Te Connectivity 103169-6 RoHS: Not Compliant Min Qty: 1232 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 / $3.3600 | Buy Now |
DISTI #
A26825-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 26 Weeks Container: Tray |
1140 In Stock |
|
$3.7189 / $5.7100 | Buy Now |
DISTI #
103169-6
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 103169-6) RoHS: Not Compliant Min Qty: 1232 Package Multiple: 1232 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$2.5062 | Buy Now |
DISTI #
571-1031696
|
Mouser Electronics | Headers & Wire Housings ACTION PIN VERT 16P dual .150 end RoHS: Not Compliant | 0 |
|
$3.0300 | Order Now |
DISTI #
71705024
|
RS | 16 MODII HDR DRST SHRD .100CL | TE Connectivity 103169-6 RoHS: Not Compliant Min Qty: 1232 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7900 / $5.0100 | RFQ |
DISTI #
AMP103169-6
|
Heilind Electronics | 16 MODII HDR DRST SHRD .100CL | Americas - 0 in Stock |
|
$3.0713 / $3.1172 | Buy Now |
|
Onlinecomponents.com | 16 MODII HDR DRST SHRD .100CL |
1256 In Stock |
|
$3.6300 / $5.5200 | Buy Now |
DISTI #
62295052
|
Verical | Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tray RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2223 | Americas - 1255 |
|
$5.0050 / $7.1760 | Buy Now |
DISTI #
84417081
|
Verical | Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tray RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2437 | Americas - 1032 |
|
$4.1530 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103169-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103169-6
TE Connectivity
16 MODII HDR DRST SHRD .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.4 inch | |
Body Depth | 0.44 inch | |
Body Length | 1.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |