-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02 MODII HDR SRST B/A .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5896
|
Newark | Btb Connector, Header, 2Pos, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Mod Ii Series Rohs Compliant: No |Te Connectivity 103185-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2901 |
|
$0.1580 / $0.2290 | Buy Now |
DISTI #
103185-2
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 103185-2) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
103185-2
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 103185-2) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$0.1336 | Buy Now |
DISTI #
07AH5896
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 07AH5896) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$0.1590 / $0.2290 | Buy Now |
DISTI #
V36:1790_11693857
|
Arrow Electronics | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Tray Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2214 | Americas - 5142 |
|
$0.1391 / $0.1617 | Buy Now |
DISTI #
V99:2348_11693857
|
Arrow Electronics | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Tray Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1821 | Americas - 450 |
|
$0.1517 / $0.1972 | Buy Now |
DISTI #
70086767
|
RS | Breakaway PCB Header, Unshrouded, 02.100CL, AMPMODU Mod II Series | TE Connectivity 103185-2 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1740 / $0.2180 | RFQ |
|
Bisco Industries | 210 |
|
Buy Now | ||
DISTI #
AMP103185-2
|
Heilind Electronics | 02 MODII HDR SRST B/A .100CL | Americas - 2007 in Stock |
|
$0.1000 / $0.1264 | Buy Now |
|
Onlinecomponents.com | HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100CL, VERTICAL, WITH .025 SQUARE POSTS |
386 In Stock |
|
$0.1453 / $0.1663 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103185-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103185-2
TE Connectivity
02 MODII HDR SRST B/A .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.092 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.184 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 103185-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103185-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
146274-2 | HEADER CONNECTOR,PCB MNT,RECEPT,2 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 103185-2 vs 146274-2 |
9100-1-102-11-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Methode Electronics Inc | 103185-2 vs 9100-1-102-11-G |
9100-1-102-33-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Methode Electronics Inc | 103185-2 vs 9100-1-102-33-G |
910N-1-102-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 103185-2 vs 910N-1-102-02 |
9100-1-102-24-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Methode Electronics Inc | 103185-2 vs 9100-1-102-24-G |
5-146278-2 | 02 MODII HDR SRST B/A .100CL | TE Connectivity | 103185-2 vs 5-146278-2 |
54101-G30-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 103185-2 vs 54101-G30-02 |
54101-G30-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 103185-2 vs 54101-G30-02 |
9100-31-102-03 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 103185-2 vs 9100-31-102-03 |
5-146285-2 | 02 MODII HDR SRST B/A .100CL | TE Connectivity | 103185-2 vs 5-146285-2 |