-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MODII HDR DRST UNSHRD A/PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H6426
|
Newark | 10 Modii Hdr Drst Unshrd A/Pin |Amp Te Connectivity 103233-4 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $3.9200 | Buy Now |
DISTI #
A111677-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 200 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8883 | Buy Now |
DISTI #
103233-4
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 103233-4) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6566 / $3.1969 | Buy Now |
DISTI #
571-103233-4
|
Mouser Electronics | Headers & Wire Housings 10P HDR A/PIN STR PCB RoHS: Compliant | 0 |
|
$2.6900 / $3.3500 | Order Now |
DISTI #
71705068
|
RS | 10 MODII HDR DRST UNSHRD A/PIN | TE Connectivity 103233-4 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8000 / $3.9500 | RFQ |
DISTI #
AMP103233-4
|
Heilind Electronics | 10 MODII HDR DRST UNSHRD A/PIN | Americas - 0 in Stock |
|
$1.9510 / $3.4636 | Buy Now |
|
Onlinecomponents.com | 10 MODII HDR DRST UNSHRD A/PIN |
1008 In Stock |
|
$3.1400 / $6.3700 | Buy Now |
DISTI #
65185844
|
Verical | Conn Unshrouded Header HDR 10 POS 2.54mm Press Fit ST Top Entry Thru-Hole Carton Min Qty: 10 Package Multiple: 5 Date Code: 2135 | Americas - 1005 |
|
$4.2061 / $8.2835 | Buy Now |
DISTI #
103233-4
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 103233-4) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6566 / $3.1969 | Buy Now |
DISTI #
AMP103233-4
|
Interstate Connecting Components | 10 MODII HDR DRST UNSHRD A/PIN | 0 |
|
$1.9510 / $3.4636 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103233-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103233-4
TE Connectivity
10 MODII HDR DRST UNSHRD A/PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.484 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 103233-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103233-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103233-4 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 103233-4 vs 5-103233-4 |