Part Details for 1032X150HSS by Tri-Star Industries
Overview of 1032X150HSS by Tri-Star Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1032X150HSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5567
|
Newark | Tapered Insert, Ss, 10-32, 0.15", Fastener Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:10-32, Body Length:0.15", External Diameter:0.297", Wall Thickness Min:-, Product Range:H Series Rohs Compliant: Yes |Tri-Star Industries 1032X150HSS Min Qty: 74 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 / $6.0200 | Buy Now |
DISTI #
2254-1032X150HSS-ND
|
DigiKey | MADE IN USA) TRI-STAR TAPERED HE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
320 In Stock |
|
$1.9578 / $2.7000 | Buy Now |