Part Details for 10331 by AVEN
Overview of 10331 by AVEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R8836
|
Newark | Wire Cutter, Flush, 1.25Mm, 110Mm, Cutter Type:Mini Tapered Head, Overall Length:110Mm, Cut Type:Flush, Cutting Capacity Max:1.25Mm, Cutting Edge Hardness:-, Product Range:Technik Series Rohs Compliant: Yes |Aven 10331 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7900 | Buy Now |
DISTI #
243-1435-ND
|
DigiKey | CUTTER SIDE TAPERED FLUSH 5.39" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$15.6262 / $19.4000 | Buy Now |
DISTI #
119-10331
|
Mouser Electronics | Wire Stripping & Cutting Tools Mini Tapered Head Cutter 110mm (4.3") Flush RoHS: Compliant | 0 |
|
$16.5800 / $19.3900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$14.2300 | Buy Now | |
DISTI #
191-942
|
Techni-Tool, Inc. | Aven 10331 Cutter, Mini-Tapered Head, Flush Cut, 1.25mm, ESD-Safe, 4.3" OAL, 400 Series | 2 |
|
$17.7900 | Buy Now |
DISTI #
191-942
|
TestEquity LLC | Aven 10331 Cutter, Mini-Tapered Head, Flush Cut, 1.25mm, ESD-Safe, 4.3" OAL, 400 Series | 2 |
|
$17.7900 | Buy Now |