-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03 MODII HDR SRRA SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1735
|
Newark | Shrouded Ra Single 3 With Standoffs |Amp Te Connectivity 103361-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 973 |
|
$1.6200 / $2.1900 | Buy Now |
DISTI #
90F4864
|
Newark | Wire-Board Connector Header 3Pos, 2.54Mm, Body Material:Thermoplastic, Connector Type:Wire-To-Board, Leaded Process Compatible:No, Mounting Type:Through Hole, Peak Reflow Compatible (260 C):No, Terminal Type:Right Angle Pcb Thru Holerohs Compliant: No |Amp Te Connectivity 103361-1 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 | Buy Now |
DISTI #
A26654-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Tube |
155 In Stock |
|
$1.7488 / $3.1000 | Buy Now |
DISTI #
103361-1
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 103361-1) RoHS: Not Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$1.4429 / $1.6291 | Buy Now |
DISTI #
571-1033611
|
Mouser Electronics | Headers & Wire Housings SHROUDED RA SINGLE 3 with standoffs RoHS: Not Compliant | 2323 |
|
$1.5200 / $2.9300 | Buy Now |
DISTI #
AMP103361-1
|
Heilind Electronics | 03 MODII HDR SRRA SHRD .100CL | Americas - 0 in Stock |
|
$1.7113 / $1.7369 | Buy Now |
|
Onlinecomponents.com | 03 MODII HDR SRRA SHRD .100CL |
1014 In Stock |
|
$1.3700 / $2.3400 | Buy Now |
DISTI #
16391480
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Thru-Hole Tube RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | Americas - 950 |
|
$1.5800 / $1.6700 | Buy Now |
DISTI #
51481508
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Thru-Hole Tube RoHS: Not Compliant Min Qty: 41 Package Multiple: 41 Date Code: 1514 | Americas - 41 |
|
$2.8079 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 3 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 124 |
|
$1.2500 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103361-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103361-1
TE Connectivity
03 MODII HDR SRRA SHRD .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, SHROUDED | |
Body Breadth | 0.229 inch | |
Body Depth | 0.549 inch | |
Body Length | 0.42 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 103361-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103361-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54101-T30-03 | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 3 Positions, 2.54 mm Pitch. | Amphenol Communications Solutions | 103361-1 vs 54101-T30-03 |
77315-837-03 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 103361-1 vs 77315-837-03 |
77315-437V03 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 103361-1 vs 77315-437V03 |
77315-436-03 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 103361-1 vs 77315-436-03 |
15-91-2035 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 103361-1 vs 15-91-2035 |
76384-403LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 103361-1 vs 76384-403LF |
54101-T30-03 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 103361-1 vs 54101-T30-03 |
90136-2103 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 103361-1 vs 90136-2103 |
68015-303H | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 103361-1 vs 68015-303H |
77315-437V03 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 103361-1 vs 77315-437V03 |