Part Details for 1033D5 by Visual Communications Company
Overview of 1033D5 by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1033D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C1084
|
Newark | Neon Indicator, Panel Mnt, Green, Supply Voltage:250V, Lamp Base Type:Wire Leaded, Illumination Color:Green, Mounting Hole Dia:12.7Mm, Lens Shape:Dome, Current Rating:-, Product Range:1033D Series Rohs Compliant: Yes |Vcc (Visual Communications Company) 1033D5 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 / $5.5500 | Buy Now |
DISTI #
1033D5-ND
|
DigiKey | INDICATOR NEON GREEN PANEL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
167 In Stock |
|
$4.3227 / $8.9200 | Buy Now |
DISTI #
607-1033D5
|
Mouser Electronics | Panel Mount Indicator Lamps GREEN DIFFUSED 1/2" MOUNTING HOLE RoHS: Compliant | 194 |
|
$4.3200 / $8.9200 | Buy Now |
DISTI #
70130361
|
RS | Panel Mount Indicator Neon 0.5" Lead Wires 208 to 250V Red 1033 Series | VCC (Visual Communications Company) 1033D5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 201 |
|
$6.1100 / $8.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 | 0 |
|
$4.8200 | Buy Now |
DISTI #
2799682
|
element14 Asia-Pacific | NEON INDICATOR, PANEL MNT, GREEN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.5659 / $8.6073 | Buy Now |
DISTI #
2799682
|
Farnell | NEON INDICATOR, PANEL MNT, GREEN RoHS: Compliant Min Qty: 200 Lead time: 31 Weeks, 2 Days Container: Each | 0 |
|
$5.2373 / $5.9657 | Buy Now |
Part Details for 1033D5
1033D5 CAD Models
1033D5 Part Data Attributes:
|
1033D5
Visual Communications Company
Buy Now
|
Compare Parts:
1033D5
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |