Part Details for 103583-1 by TE Connectivity
Overview of 103583-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103583-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H6490
|
Newark | 20 Modiv Hsg W/Str Rlf Dr .100 |Amp Te Connectivity 103583-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9500 | Buy Now |
DISTI #
3937-103583-1-ND
|
DigiKey | CONN RCPT HSG 20POS 2.54MM Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$10.3230 / $12.6400 | Buy Now |
DISTI #
103583-1-ND
|
DigiKey | CONN RCPT HSG 20POS 2.54MM Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2183 | Buy Now |
DISTI #
103583-1
|
Avnet Americas | 20 MODIV HSG W/STR RLF DR .100 - Bulk (Alt: 103583-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0018 | Buy Now |
DISTI #
571-103583-1
|
Mouser Electronics | Headers & Wire Housings 20 MODIV HSG W/STR RLF DR .100 RoHS: Compliant | 0 |
|
$7.5300 | Order Now |
DISTI #
71705582
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 20 MODIV HSG W/STR RLF DR .100 | TE Connectivity 103583-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3900 / $9.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$6.0100 | Buy Now |
DISTI #
AMP103583-1
|
Heilind Electronics | 20 MODIV HSG W/STR RLF DR .100 | Americas - 0 in Stock |
|
$7.5073 | Buy Now |
|
Onlinecomponents.com | 20 MODIV HSG W/STR RLF DR .100 RoHS: Compliant |
77 In Stock |
|
$7.7100 / $13.3000 | Buy Now |
DISTI #
51514909
|
Verical | Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1411 | Americas - 75 |
|
$10.3350 / $17.2900 | Buy Now |
Part Details for 103583-1
103583-1 CAD Models
103583-1 Part Data Attributes
|
103583-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103583-1
TE Connectivity
Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |
Alternate Parts for 103583-1
This table gives cross-reference parts and alternative options found for 103583-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103583-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-535542-0 | 20 MODIV VRT DR CE 100/130 | TE Connectivity | 103583-1 vs 6-535542-0 |
2-1470107-0 | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, White Insulator, Receptacle | TE Connectivity | 103583-1 vs 2-1470107-0 |
172528-3 | AMP MODU J REC HSG 20P | TE Connectivity | 103583-1 vs 172528-3 |
6-147104-0 | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | TE's AMP | 103583-1 vs 6-147104-0 |
2-2324579-0 | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Plug | TE Connectivity | 103583-1 vs 2-2324579-0 |
1-925367-0 | MOD 4 REC.HSG 2X10P | TE Connectivity | 103583-1 vs 1-925367-0 |