Part Details for 1036-7511-051 by Radiall
Overview of 1036-7511-051 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1036-7511-051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1036-7511-051
|
Richardson RFPD | RF COAXIAL TERMINATION Min Qty: 1 | 0 |
|
RFQ |
Part Details for 1036-7511-051
1036-7511-051 CAD Models
1036-7511-051 Part Data Attributes
|
1036-7511-051
Radiall
Buy Now
Datasheet
|
Compare Parts:
1036-7511-051
Radiall
RF Connector Adapter, Female-Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | RF TEE ADAPTER | |
Contact Gender | FEMALE-MALE | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Panel Mount | NO |