10360120004
HARTING Technology Group
Description: Rectangular Connector,

Overview of 10360120004 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 10360120004 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 10360120004-ND
DigiKey HAN EX Q12 KIT HTE/HCC-M20 Lead time: 12 Weeks Container: Bulk Limited Supply - Call
Buy Now

CAD Models for 10360120004 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10360120004 by HARTING Technology Group

10360120004
HARTING Technology Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARDS: EN; IEC 61984, UL
Body Breadth
0.953 inch
Body Depth
4.52 inch
Body Length
1.051 inch
Connector Type
RECTANGULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE AND FEMALE
Contact Material
NOT SPECIFIED
Insulator Material
POLYCARBONATE
Mounting Type
CABLE AND PANEL
Number of Rows Loaded
4+4
Operating Temperature-Max
40 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
Reference Standard
EN; IEC
Shell Material
ZINC ALLOY
Total Number of Contacts
13+13
Want to compare parts?
  1. 10360120004
    HARTING Technology Group
    Rectangular Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10360120004 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10360120004 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 10360120004 would you like to use for your alert(s)?
  • Please alert me when 10360120004 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10360120004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10360120004 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10360120004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10360120004.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10360120004 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: