-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7086
|
Newark | Connector Kit, Industrial, 3A, Connector Kit Type:Industrial, Kit Contents:Han Ex Q7 Size 3A Plug & Receptacle Housings, Inserts & Hoods, Product Range:Han Ex Series Rohs Compliant: Yes |Harting 10361070001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.4600 / $98.4400 | Buy Now |
DISTI #
1195-7310-ND
|
DigiKey | HAN-KIT-EXQ7 CRIMP - HAN EX Q7, Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.2000 | Buy Now |
DISTI #
617-10361070001
|
Mouser Electronics | Heavy Duty Power Connectors Han-Kit-ExQ7 CrimP RoHS: Compliant | 0 |
|
$91.0700 | Order Now |
DISTI #
71220471
|
RS | Hood, 10A, 7, 3A, Single Locking, Top Entry, Zinc Die-cast, Han Q Series | HARTING 10361070001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$83.3000 / $99.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$86.3800 | Buy Now |
DISTI #
HRT10361070001
|
Heilind Electronics | HAN-KIT-EXQ7 CRIMP 7PN+GND, ST HD, STRT HSNG | Americas - 0 in Stock |
|
$98.6154 / $133.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10361070001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
10361070001
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |