-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7087
|
Newark | Connector Kit, Industrial, 3A, Connector Kit Type:Industrial, Kit Contents:Han Ex 8D Size 3A Plug & Receptacle Housings, Inserts & Hoods, Product Range:Han Ex Series Rohs Compliant: Yes |Harting 10361080006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.6000 / $143.2100 | Buy Now |
DISTI #
1195-7311-ND
|
DigiKey | HAN-KIT-EX8D CRIMP - HAN EX 8D, Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$138.9372 / $162.8900 | Buy Now |
DISTI #
617-10361080006
|
Mouser Electronics | Heavy Duty Power Connectors Han-Kit-Ex8D Crimp RoHS: Compliant | 0 |
|
$130.2500 / $158.1900 | Order Now |
DISTI #
71220472
|
RS | Hood, 10A, 8, 3A, Single Locking, Top Entry, Zinc Die-cast, Han D Series | HARTING 10361080006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$166.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$125.6700 | Buy Now |
DISTI #
HRT10361080006
|
Heilind Electronics | HAN-KIT-EX8D CRIMP 8PN+GND, ST HD, STRT HSNG | Americas - 0 in Stock |
|
$129.4000 / $193.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10361080006
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
10361080006
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |