Part Details for 103653-1 by TE Connectivity
Results Overview of 103653-1 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
103653-1 Information
103653-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 103653-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F9724
|
Newark | Wire-Board Connector, Plug, 2 Position, 2.54Mm, Product Range:Mte, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Mte Series Contacts, Body Material:Thermoplastic, Body Width:0.295", Colour:Blackrohs Compliant: Yes |Amp Te Connectivity 103653-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6683 |
|
$0.4280 / $0.5050 | Buy Now |
DISTI #
103653-1
|
Avnet Americas | Conn Housing Wire to Board Plug 2 POS 2.54mm ST Cable Mount Bag - Bulk (Alt: 103653-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 16136 |
|
$0.3070 / $0.3195 | Buy Now |
DISTI #
98F9724
|
Avnet Americas | Conn Housing Wire to Board Plug 2 POS 2.54mm ST Cable Mount Bag - Bulk (Alt: 98F9724) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 3887 Partner Stock |
|
$0.5320 / $0.7650 | Buy Now |
|
Bisco Industries | 29 |
|
Buy Now | ||
DISTI #
AMP103653-1
|
Heilind Electronics | 02 MTE SHRD PIN HSG SR LATCH | Americas - 52890 in Stock30000 On Order |
|
$0.3462 / $0.4376 | Buy Now |
|
Bristol Electronics | 96 |
|
RFQ | ||
DISTI #
103653-1
|
TME | Connector: wire-wire, plug, male, AMPMODU MTE, 2.54mm, PIN: 2 Min Qty: 1 | 618 |
|
$0.4390 / $1.1050 | Buy Now |
DISTI #
103653-1
|
IBS Electronics | HOUSING THERMOPLASTIC PIN SINGLE 0.1 IN. UL 94V-0 BLACK 2 Min Qty: 150 Package Multiple: 1 | 6856 |
|
$0.3048 / $0.5160 | Buy Now |
DISTI #
AMP103653-1
|
Interstate Connecting Components | 02 MTE SHRD PIN HSG SR LATCH | 88155000 On Order |
|
$0.3462 / $0.4376 | Buy Now |
|
Powell Electronics | AMPMODU MTE Rcp Hs Cm Min Qty: 1 | 21 |
|
$0.8765 / $1.3889 | Buy Now |
Part Details for 103653-1
103653-1 CAD Models
103653-1 Part Data Attributes
|
103653-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103653-1
TE Connectivity
(103653-1) 02 MTE SHRD PIN HSG SR LATCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMPMODU | |
Body Breadth | 0.26 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.29 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 848.4VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 103653-1
This table gives cross-reference parts and alternative options found for 103653-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103653-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2321926-2 | TE Connectivity | $0.6671 | Board Connector, 2 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle | 103653-1 vs 2321926-2 |
1747508-1 | TE Connectivity | Check for Price | GRACE INERTIA CONN 2.5 HDR ASSY 2/3P NAT | 103653-1 vs 1747508-1 |
5-103953-1 | TE Connectivity | $3.7450 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | 103653-1 vs 5-103953-1 |
5-103954-1 | TE Connectivity | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | 103653-1 vs 5-103954-1 |
316221-9 | TE Connectivity | Check for Price | 2.5 S.D L HI-PRO V 2P ON/TAPE | 103653-1 vs 316221-9 |
103653-1 | TE Connectivity | $0.3935 | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Plug | 103653-1 vs 103653-1 |
5-103947-1 | TE Connectivity | Check for Price | (5-103947-1) 8X2 MTE SHRD PIN SR LATCH .100 | 103653-1 vs 5-103947-1 |
2321924-2 | TE Connectivity | $0.5731 | Board Connector, 2 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle | 103653-1 vs 2321924-2 |
5-103949-1 | TE Connectivity | $1.9200 | (5-103949-1) 8X2 MTE SHRD PIN SR LTCH .100 | 103653-1 vs 5-103949-1 |
3-1734260-2 | TE Connectivity | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Natural Insulator | 103653-1 vs 3-1734260-2 |