-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(103670-1) 02 MTE HDR SRST LATCH W/HLDWN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F477
|
Newark | 02 Mte Hdr Srst Latch W/Hldwn |Amp Te Connectivity 103670-1 RoHS: Not Compliant Min Qty: 2520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5160 | Buy Now |
DISTI #
A28474-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
5732 In Stock |
|
$0.4462 / $0.8600 | Buy Now |
DISTI #
103670-1
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 103670-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 5662 |
|
$0.2732 | Buy Now |
DISTI #
571-1036701
|
Mouser Electronics | Headers & Wire Housings LTCHNG HDR W/SWAGE 2 RoHS: Not Compliant | 4367 |
|
$0.4230 / $0.5500 | Buy Now |
DISTI #
70086677
|
RS | PCB Mount Header, Vertical, 02, Shrouded, Latch w/ Holdown, AMPMODU MTE Series | TE Connectivity 103670-1 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4770 / $0.5960 | RFQ |
|
Future Electronics | AMPMODU 2 Position 2.54 mm Through-Hole Single Row Straight Plug Header RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Container: Tube | 4900Tube |
|
$0.4000 / $0.4850 | Buy Now |
DISTI #
AMP103670-1
|
Heilind Electronics | 02 MTE HDR SRST LATCH W/HLDWN | Americas - 420 in Stock |
|
$0.4398 / $0.5228 | Buy Now |
|
Onlinecomponents.com | Header - Male Pin - 2 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable - Latch Holder - Press-Fit, Solder Termination - PCB Mount. |
1765 In Stock |
|
$0.3976 / $0.5557 | Buy Now |
DISTI #
60972216
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2206 | Americas - 3188 |
|
$0.2390 | Buy Now |
DISTI #
21276145
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube RoHS: Not Compliant Min Qty: 140 Package Multiple: 70 | Americas - 1680 |
|
$0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103670-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103670-1
TE Connectivity
(103670-1) 02 MTE HDR SRST LATCH W/HLDWN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.2 inch | |
Body Depth | 0.535 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | DUAL POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 103670-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103670-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104362-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 103670-1 vs 104362-1 |