-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(103673-1) 02 MTE HDR SRRA LATCH W/HLDWN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F8388
|
Newark | Wire-Board Connector Header 2Pos, 2.54Mm, Connector Type:Wire To Board, Series:Ampmodu Mte, Gender:Header, No. Of Contacts:2, No. Of Rows:1, Contact Plating:Gold, Contact Material:Brass, Body Material:Thermoplastic Rohs Compliant: No |Amp Te Connectivity 103673-1 Min Qty: 5112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5060 | Buy Now |
DISTI #
A28575-ND
|
DigiKey | CONN HEADER R/A 2POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
7706 In Stock |
|
$0.4543 / $0.8700 | Buy Now |
DISTI #
103673-1
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 103673-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.4289 / $0.5161 | Buy Now |
DISTI #
571-1036731
|
Mouser Electronics | Headers & Wire Housings LATCHING HDR SHRD 2P with hold down RoHS: Not Compliant | 3141 |
|
$0.4540 / $0.6900 | Buy Now |
DISTI #
70086850
|
RS | PCB Mount Header, 02, Right Angle, Latch w/ Holdown, AMPMODU MTE Series | TE Connectivity 103673-1 RoHS: Not Compliant Min Qty: 5112 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4790 / $0.5980 | RFQ |
|
Future Electronics | 2 Position Single Row 2.54 mm Pitch Through-Hole Right Angle Header RoHS: Non Compliant pbFree: Yes Min Qty: 68 Package Multiple: 70 Container: Tray | 68Tray |
|
$0.4800 / $0.5600 | Buy Now |
DISTI #
AMP103673-1
|
Heilind Electronics | 02 MTE HDR SRRA LATCH W/HLDWN | Americas - 0 in Stock |
|
$0.5150 / $0.5425 | Buy Now |
|
Onlinecomponents.com | 02 MTE HDR SRRA LATCH W/HLDWN | Alternative Product Available |
|
$0.4594 / $0.7157 | Buy Now |
|
Bristol Electronics | 560 |
|
RFQ | ||
|
Bristol Electronics | 313 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103673-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103673-1
TE Connectivity
(103673-1) 02 MTE HDR SRRA LATCH W/HLDWN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.535 inch | |
Body Depth | 0.275 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | PLASTIC | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | DUAL POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |