-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F1174
|
Newark | Wire-Board Connector Receptacle, 2 Position, 2.54Mm, Product Range:Ampmodu Mte, Gender:Socket, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Mte Series Contacts, Body Material:Thermoplastic Rohs Compliant: Yes |Amp Te Connectivity 103688-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3060 / $0.3140 | Buy Now |
DISTI #
70083438
|
RS | Receptacle Housing, Thermoplastic, 0.100 in, IDC, AMPMODU MTE Series | TE Connectivity 103688-1 RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4720 / $0.5900 | RFQ |
DISTI #
AMP103688-1
|
Heilind Electronics | 02 MTE RCPT HSG SR PLAIN .100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 02 MTE RCPT HSG SR PLAIN .100 RoHS: Compliant |
2000 Partner Stock |
|
$0.4680 / $0.5148 | Buy Now |
DISTI #
76444351
|
Verical | Conn Housing F 2 POS 2.54mm Crimp/IDT ST Cable Mount Black Package RoHS: Compliant Min Qty: 202 Package Multiple: 1 | Americas - 2000 |
|
$0.2920 / $0.3100 | Buy Now |
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), FEMALE, 0.1 INCH PITCH, CRIMP/IDC TERMINAL, BLACK INSULATOR, RECEPTACLE | 52 |
|
$1.3125 / $2.1000 | Buy Now |
DISTI #
103688-1
|
TTI | Headers & Wire Housings HSG REC 1X02C STD RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 21492 In Stock |
|
$0.7000 | Buy Now |
DISTI #
AMP103688-1
|
Interstate Connecting Components | 02 MTE RCPT HSG SR PLAIN .100 | 0 |
|
Buy Now | |
|
Master Electronics | 02 MTE RCPT HSG SR PLAIN .100 RoHS: Compliant |
2000 Partner Stock |
|
$0.4680 / $0.5148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103688-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103688-1
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |