-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5549
|
Newark | Conn, Housing, Rcpt, 3Pos, 2.54Mm, Product Range:Ampmodu Mte, Gender:Socket, No. Of Positions:3Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Mte Series Contacts, No. Of Contacts:3Contacts, No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 103688-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1887 |
|
$0.7360 | Buy Now |
DISTI #
A28356-ND
|
DigiKey | CONN RCPT HSG 3POS 2.54MM Min Qty: 45000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5032 | Buy Now |
DISTI #
103688-2
|
Avnet Americas | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 103688-2) RoHS: Compliant Min Qty: 45000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4820 | Buy Now |
DISTI #
78X5549
|
Avnet Americas | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 78X5549) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$0.7360 | Buy Now |
DISTI #
571-103688-2
|
Mouser Electronics | Headers & Wire Housings 03 MTE RCPT HSG SR P RoHS: Compliant | 0 |
|
$0.4980 | Order Now |
DISTI #
70083440
|
RS | Housing, Cable Socket, 3-Cont, IDCE, AMPMODU MTE Series | TE Connectivity 103688-2 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 / $0.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.4740 | Buy Now |
DISTI #
AMP103688-2
|
Heilind Electronics | 03 MTE RCPT HSG SR PLAIN .100 | Americas - 0 in Stock |
|
$0.5920 | Buy Now |
|
Onlinecomponents.com | 03 MTE RCPT HSG SR PLAIN .100 RoHS: Compliant |
25 In Stock |
|
$0.5330 / $0.9880 | Buy Now |
|
Quest Components | 400 |
|
$0.1848 / $0.6160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103688-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103688-2
TE Connectivity
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |