-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(103688-4) 05 MTE RCPT HSG SR PLAIN .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F1177
|
Newark | Wire-Board Connector Receptacle, 5 Position, 2.54Mm, Product Range:Ampmodu Mte Series, Gender:Receptacle, Pitch Spacing:2.54Mm, For Use With:Mte Headers, Body Material:Thermoplastic, No. Of Contacts:5Contacts, No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 103688-4 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8350 | Buy Now |
DISTI #
103688-4-ND
|
DigiKey | CONN RCPT HSG 5POS 2.54MM Min Qty: 8000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5624 | Buy Now |
DISTI #
103688-4
|
Avnet Americas | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 103688-4) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7178 | Buy Now |
DISTI #
571-103688-4
|
Mouser Electronics | Headers & Wire Housings 5 POS RECPT HOUSING 5 POS RECPT HOUSING RoHS: Compliant | 3966 |
|
$0.5620 / $1.2900 | Buy Now |
DISTI #
70083442
|
RS | Housing, Cable Socket, 5-Cont, IDCE, AMPMODU MTE Series | TE Connectivity 103688-4 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.5200 | Buy Now |
DISTI #
AMP103688-4
|
Heilind Electronics | 05 MTE RCPT HSG SR PLAIN .100 | Americas - 0 in Stock |
|
$0.6262 / $0.6596 | Buy Now |
|
Onlinecomponents.com | 05 MTE RCPT HSG SR PLAIN .100 RoHS: Compliant | 0 |
|
$0.5490 / $1.5030 | Buy Now |
|
Quest Components | 25 |
|
$0.9720 / $1.6200 | Buy Now | |
DISTI #
103688-4
|
TTI | Headers & Wire Housings 5 POS RECPT HOUSING 5 POS RECPT HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 10 In Stock |
|
$0.7400 / $0.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103688-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103688-4
TE Connectivity
(103688-4) 05 MTE RCPT HSG SR PLAIN .100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.098 inch | |
Body Depth | 0.098 inch | |
Body Length | 0.498 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | IDC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |