-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(103688-9) 10 MTE RCPT HSG SR PLAIN .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A28382-ND
|
DigiKey | CONN RCPT HSG 10POS 2.54MM Min Qty: 10000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6798 | Buy Now |
DISTI #
103688-9
|
Avnet Americas | Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 103688-9) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6852 / $0.7505 | Buy Now |
DISTI #
571-103688-9
|
Mouser Electronics | Headers & Wire Housings 10 MTE RCPT HSG SR P RoHS: Compliant | 0 |
|
$0.7130 | Order Now |
DISTI #
72048772
|
RS | Connector, AMPMODU, 10 Mte Rcpt Hsg Sr Plain .100 | TE Connectivity 103688-9 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $0.8300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.6400 | Buy Now |
DISTI #
AMP103688-9
|
Heilind Electronics | 10 MTE RCPT HSG SR PLAIN .100 | Americas - 0 in Stock |
|
$0.7998 | Buy Now |
|
Onlinecomponents.com | 10 MTE RCPT HSG SR PLAIN .100 RoHS: Compliant |
5600 In Stock |
|
$0.7080 / $1.2140 | Buy Now |
|
Quest Components | 8 |
|
$0.8592 / $1.0740 | Buy Now | |
DISTI #
103688-9
|
Avnet Americas | Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 103688-9) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6852 / $0.7505 | Buy Now |
DISTI #
103688-9
|
Avnet Americas | Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 103688-9) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6852 / $0.7505 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103688-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103688-9
TE Connectivity
(103688-9) 10 MTE RCPT HSG SR PLAIN .100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.098 inch | |
Body Depth | 0.098 inch | |
Body Length | 0.998 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | IDC | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |