-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1037CS8#TRPBF | Analog Devices | L N, Hi Speed Prec Op Amps | |
LT1037IN8#PBF | Analog Devices | L N, Hi Speed Prec Op Amps | |
LT1037CN8#PBF | Analog Devices | L N, Hi Speed Prec Op Amps |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4848
|
Newark | Connector, Test Point, Through Hole, Product Range:-, Connector Colour:-, Connector Mounting:Through Hole Mount, Mounting Hole Dia:0.039", Contact Material:Brass, Contact Plating:Tin Plated Contacts, Body Material:Brass Rohs Compliant: Yes |Keystone 1037 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1120 | Buy Now |
DISTI #
36-1037-ND
|
DigiKey | PC TEST POINT SLOTTED Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
20489 In Stock |
|
$0.1059 / $0.2400 | Buy Now |
DISTI #
534-1037
|
Mouser Electronics | Test Plugs & Test Jacks PCB TEST POINT RoHS: Compliant | 477 |
|
$0.0970 / $0.2100 | Buy Now |
DISTI #
71171627
|
RS | PC Slotted Test Point, Thru-Hole Mount, Tin Plate, Brass | Keystone Electronics 1037 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1220 / $0.1470 | RFQ |
|
Future Electronics | Through Hole Brass Tin Plate PC Loop .433 inch Long Test Point RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.1370 / $0.1420 | Buy Now |
DISTI #
66756867
|
Verical | Conn Test Point 1 POS Solder ST Thru-Hole 1 Port Min Qty: 129 Package Multiple: 1 | Americas - 2119 |
|
$0.5429 | Buy Now |
DISTI #
66763060
|
Verical | Conn Test Point 1 POS Solder ST Thru-Hole 1 Port Min Qty: 129 Package Multiple: 1 | Americas - 167 |
|
$0.5429 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 8600 |
|
$0.3422 / $1.3162 | Buy Now |
|
Quest Components | 6880 |
|
$0.3861 / $1.7550 | Buy Now | |
DISTI #
000000000000357284
|
Sager | Test Plugs & Test Jacks PCB TEST POINT | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1037
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1037
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |