103741-5
Description: 05 MODII HDR SRST B/A .100CL

Overview of 103741-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for 103741-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 41AJ1774
Newark 05 Modii Hdr Srst B/A .100Cl |Amp Te Connectivity 103741-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 571-103741-5
Mouser Electronics Headers & Wire Housings 05 MODII HDR SRST B/ RoHS: Not Compliant 0
  • 19,200 $0.1840
$0.1840 Order Now
DISTI # 71705705
RS TE, IND Devices, Circular Connectors, 05 MODII HDR SRST B/A .100CL | TE Connectivity 103741-5 RoHS: Not Compliant Min Qty: 19200 Package Multiple: 1 Container: Bulk 0
  • 19,200 $0.2220
  • 192,000 $0.2040
  • 960,000 $0.1780
  • 2,880,000 $0.1550
$0.1550 / $0.2220 RFQ
Onlinecomponents.com ASSEMBLY, MOD II, HEADER, BREAKAWAY, SINGLE ROW, .100 C/L, VERTICAL, WITH .025 SQ. POSTS Alternative Product Available
  • 480 $0.2604
  • 1,440 $0.2102
  • 2,880 $0.2051
  • 5,280 $0.2041
  • 7,680 $0.2008
  • 25,440 $0.1998
  • 50,400 $0.1988
  • 100,320 $0.1979
$0.1979 / $0.2604 Buy Now
DISTI # 103741-5
Avnet Abacus Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole (Alt: 103741-5) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Abacus - 0
Buy Now
Master Electronics ASSEMBLY, MOD II, HEADER, BREAKAWAY, SINGLE ROW, .100 C/L, VERTICAL, WITH .025 SQ. POSTS Alternative Product Available
  • 480 $0.2604
  • 1,440 $0.2102
  • 2,880 $0.2051
  • 5,280 $0.2041
  • 7,680 $0.2008
  • 25,440 $0.1998
  • 50,400 $0.1988
  • 100,320 $0.1979
$0.1979 / $0.2604 Buy Now

CAD Models for 103741-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 103741-5 by TE Connectivity

103741-5
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mains Connector Rating
3A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
200u inch
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Length
0.09 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
5
UL Flammability Code
94V-0
Want to compare parts?
  1. 103741-5
    TE Connectivity
    05 MODII HDR SRST B/A .100CL
    VS

Alternate Parts for 103741-5

This table gives cross-reference parts and alternative options found for 103741-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103741-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5-146282-5 05 MODII HDR SRST B/A .100CL TE Connectivity 103741-5 vs 5-146282-5

Related Parts for 103741-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 103741-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 103741-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 103741-5 would you like to use for your alert(s)?
  • Please alert me when 103741-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 103741-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 103741-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 103741-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 103741-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 103741-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: