-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14 MODII HDR DRST B/A .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B4254
|
Newark | 14 Modii Hdr Drst B/A .100Cl Rohs Compliant: No |Amp Te Connectivity 103783-7 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 | Buy Now |
DISTI #
71705729
|
RS | TE, IND Devices, Circular Connectors, 14 MODII HDR DRST B/A .100CL | TE Connectivity 103783-7 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6800 / $2.4000 | RFQ |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | ASSEMBLY, MOD II, HEADER, BREAKAWAY, DOUBLE ROW, .100X | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 14 Contacts, Pin, 0.100 Pitch, PC Tail Terminal | 480 |
|
$2.2275 / $4.0500 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 14 Contacts, Pin, 0.100 Pitch, PC Tail Terminal | 160 |
|
$2.4975 / $4.0500 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 14 Contacts, Pin, 0.100 Pitch, PC Tail Terminal | 80 |
|
$2.7000 / $4.0500 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 14 Contacts, Pin, 0.100 Pitch, PC Tail Terminal | 36 |
|
$2.0250 / $4.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103783-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103783-7
TE Connectivity
14 MODII HDR DRST B/A .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.684 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN LEAD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |