Part Details for 10382000 by Lapp Group
Overview of 10382000 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 10382000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70988673
|
RS | Rectangular, Epic Module 3-Contacts, 3, 16-8 AWG, M, 630 V, 40 A | Lapp Group 10382000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 31 |
|
$4.4700 / $5.2600 | Buy Now |
DISTI #
10382000
|
TME | MCS 3 CM MALE MODULE Min Qty: 1 | 5 |
|
$1.1000 / $1.4200 | Buy Now |
Part Details for 10382000
10382000 CAD Models
10382000 Part Data Attributes
|
10382000
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
10382000
Lapp Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |