Part Details for 10382500 by Lapp Group
Overview of 10382500 by Lapp Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10382500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71202039
|
RS | Rectangular, Epic Module 10-Contacts, 10, 26-14 AWG, F, 400 V, 10 A | Lapp Group 10382500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2700 / $3.1600 | RFQ |
DISTI #
10382500
|
TME | EPIC MCB 10 CM (10) Min Qty: 1 | 34 |
|
$1.0000 / $1.2700 | Buy Now |
Part Details for 10382500
10382500 CAD Models
10382500 Part Data Attributes
|
10382500
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
10382500
Lapp Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYAMIDE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL; UL | |
Total Number of Contacts | 10 |