-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7559
|
Newark | 8X2 Mte Shrd Pin Sr Pol .100Cl |Amp Te Connectivity 103944-1 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $2.4900 | Buy Now |
DISTI #
92F1065
|
Newark | Wire-Board Connector, Plug, 2Pos, 2.54Mm, Idc Connector Type:Idc Plug, Contact Gender:Male, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:2Contacts, Connector Mounting:Cable Mount, Contact Material:Phosphor Bronze Rohs Compliant: No |Amp Te Connectivity 103944-1 RoHS: Not Compliant Min Qty: 1728 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 | Buy Now |
DISTI #
A28436-ND
|
DigiKey | CONN PLUG 2POS IDC 22-26AWG Min Qty: 8 Lead time: 44 Weeks Container: Tube |
1104 In Stock |
|
$1.5051 / $2.4025 | Buy Now |
DISTI #
103944-1
|
Avnet Americas | Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip - Rail/Tube (Alt: 103944-1) RoHS: Not Compliant Min Qty: 1728 Package Multiple: 864 Lead time: 42 Weeks, 0 Days Container: Tube | 0 |
|
$1.3677 | Buy Now |
DISTI #
571-1039441
|
Mouser Electronics | Headers & Wire Housings PIN ASSEMBLY 2P single row 2P RoHS: Not Compliant | 0 |
|
$1.6100 / $2.2200 | Order Now |
DISTI #
71705751
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 8X2 MTE SHRD PIN SR POL .100CL | TE Connectivity 103944-1 RoHS: Compliant Min Qty: 1728 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4200 / $2.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1728 Package Multiple: 864 Lead time: 42 Weeks Container: Tube | 0Tube |
|
$1.3400 | Buy Now |
DISTI #
AMP103944-1
|
Heilind Electronics | 8X2 MTE SHRD PIN SR POL .100CL | Americas - 0 in Stock |
|
$1.6716 / $1.6965 | Buy Now |
|
Onlinecomponents.com | 8X2 MTE SHRD PIN SR POL .100CL RoHS: Compliant |
863 Partner Stock |
|
$1.5700 / $2.0600 | Buy Now |
DISTI #
103944-1
|
TTI | Headers & Wire Housings PIN ASSEMBLY 2P single row 2P Min Qty: 1728 Package Multiple: 1728 Container: Tube | Americas - 0 |
|
$1.4200 / $1.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103944-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103944-1
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.26 inch | |
Body Depth | 0.26 inch | |
Body Length | 2.36 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 103944-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103944-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103944-1 | (5-103944-1) 8X2 MTE SHRD PIN SR POL .100CL | TE Connectivity | 103944-1 vs 5-103944-1 |