103944-4
TE Connectivity
Description: (103944-4) 4X5 MTE SHRD PIN SR POL .100CL

Overview of 103944-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 20 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 103944-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 92F1203
Newark 4X5 Mte Shrd Pin Sr Pol .100Cl Rohs Compliant: No |Amp Te Connectivity 103944-4 RoHS: Not Compliant Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $3.7500
  • 1,000 $3.3600
  • 2,500 $3.1600
$3.1600 / $3.7500 Buy Now
DISTI # 95Y5892
Newark Headers&wire Housings Pin Assembly 5P |Amp Te Connectivity 103944-4 RoHS: Not Compliant Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.2000
  • 500 $3.9100
$3.9100 / $4.2000 Buy Now
DISTI # 2266-103944-4-ND
DigiKey CONN PLUG 5POS IDC 22-26AWG Min Qty: 4 Lead time: 44 Weeks Container: Tube MARKETPLACE PRODUCT 1623
In Stock
  • 36 $3.2500
$3.2500 Buy Now
DISTI # A28448-ND
DigiKey CONN PLUG 5POS IDC 22-26AWG Min Qty: 4 Lead time: 44 Weeks Container: Tube 1
In Stock
  • 4 $2.9850
  • 12 $2.6600
  • 36 $2.6467
  • 72 $2.6194
  • 108 $2.3894
$2.3894 / $2.9850 Buy Now
DISTI # 103944-4
Avnet Americas Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip - Rail/Tube (Alt: 103944-4) RoHS: Not Compliant Min Qty: 864 Package Multiple: 432 Lead time: 42 Weeks, 0 Days Container: Tube 0
  • 864 $2.5503
$2.5503 Buy Now
DISTI # 571-1039444
Mouser Electronics Headers & Wire Housings PIN ASSEMBLY 5P RoHS: Not Compliant 163
  • 1 $2.9900
  • 108 $2.8600
  • 252 $2.6600
  • 504 $2.6200
  • 2,520 $2.3800
$2.3800 / $2.9900 Buy Now
DISTI # 71705753
RS TE, IND Devices, Rectangular/PCB Connectors, 4X5 MTE SHRD PIN SR POL .100CL | TE Connectivity 103944-4 RoHS: Compliant Min Qty: 864 Package Multiple: 1 Container: Bulk 0
  • 864 $3.8100
  • 4,320 $3.5100
  • 8,640 $3.0500
  • 17,280 $2.6700
$2.6700 / $3.8100 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 864 Package Multiple: 432 Lead time: 42 Weeks Container: Tube 0
Tube
  • 864 $2.5100
$2.5100 Buy Now
DISTI # AMP103944-4
Heilind Electronics 4X5 MTE SHRD PIN SR POL .100CL Americas - 0 in Stock
  • 864 $3.1783
  • 2,376 $2.8682
$2.8682 / $3.1783 Buy Now
Onlinecomponents.com 4X5 MTE SHRD PIN SR POL .100CL RoHS: Compliant 1638 In Stock
  • 1 $3.2800
  • 36 $2.9800
  • 108 $2.8200
  • 216 $2.7100
  • 432 $2.5800
  • 648 $2.5400
  • 864 $2.4400
$2.4400 / $3.2800 Buy Now
DISTI # 11594764
Verical Conn Wire to Board M 5 POS 2.54mm IDT ST Cable Mount Tube RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Americas - 1620
  • 36 $3.0500
  • 180 $2.9900
  • 252 $2.9300
  • 468 $2.8800
  • 864 $2.8200
  • 1,008 $2.5400
$2.5400 / $3.0500 Buy Now
Bristol Electronics   155
RFQ
Quest Components   159
  • 1 $2.6972
  • 45 $1.4835
  • 102 $1.3486
$1.3486 / $2.6972 Buy Now
DISTI # 1039444-TEC
TME 103944-4 Min Qty: 36 1623
  • 36 $2.0758
  • 252 $1.8222
  • 468 $1.7935
  • 864 $1.7333
  • 1,008 $1.5529
$1.5529 / $2.0758 Buy Now
DISTI # AMP103944-4
Interstate Connecting Components 4X5 MTE SHRD PIN SR POL .100CL 0
  • 864 $3.1783
  • 2,376 $2.8682
$2.8682 / $3.1783 Buy Now
Chip 1 Exchange INSTOCK 2109
RFQ
DISTI # 103944-4
Avnet Abacus Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip (Alt: 103944-4) RoHS: Compliant Min Qty: 864 Package Multiple: 36 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 103944-4
Avnet Abacus Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip (Alt: 103944-4) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757102960795
Chip1Stop Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip RoHS: Compliant 1623
  • 36 $3.8100
  • 180 $3.7300
  • 252 $3.4400
  • 468 $3.3800
  • 864 $3.2900
  • 1,008 $2.8400
$2.8400 / $3.8100 Buy Now
Master Electronics 4X5 MTE SHRD PIN SR POL .100CL RoHS: Compliant 1638 In Stock
  • 1 $3.2800
  • 36 $2.9800
  • 108 $2.8200
  • 216 $2.7100
  • 432 $2.5800
  • 648 $2.5400
  • 864 $2.4400
$2.4400 / $3.2800 Buy Now

CAD Models for 103944-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 103944-4 by TE Connectivity

103944-4
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Body Breadth
0.26 inch
Body Depth
0.26 inch
Body Length
2.38 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
TIN LEAD
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
POLARIZED LCK
Mounting Option 2
LATCHING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
100u inch
Rated Current (Signal)
3 A
Rated Voltage
267 V
Reference Standard
CSA, LR, U
Terminal Pitch
2.54 mm
Termination Type
CRIMP/IDC
Total Number of Contacts
5
UL Flammability Code
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. 103944-4
    TE Connectivity
    (103944-4) 4X5 MTE SHRD PIN SR POL .100CL
    VS

Related Parts for 103944-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 103944-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 103944-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 103944-4 would you like to use for your alert(s)?
  • Please alert me when 103944-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 103944-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 103944-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 103944-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 103944-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 103944-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: