-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(103956-5) 4X6 MTE RCPT SR LATCH .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1793
|
Newark | Headers & Wire Housings Receptacle Assy 6P |Amp Te Connectivity 103956-5 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$1.3700 / $1.5000 | Buy Now |
DISTI #
18C3345
|
Newark | Wire-Board Connector Receptacle, 6 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:6Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: No |Amp Te Connectivity 103956-5 Min Qty: 2268 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 | Buy Now |
DISTI #
A28408-ND
|
DigiKey | CONN RCPT 6POS IDC 22-26AWG Min Qty: 4 Lead time: 21 Weeks Container: Tube |
1572 In Stock |
|
$1.0923 / $1.8100 | Buy Now |
DISTI #
103956-5
|
Avnet Americas | Conn IDC Connector RCP 6 POS 2.54mm IDT ST Cable Mount Strip - Rail/Tube (Alt: 103956-5) RoHS: Not Compliant Min Qty: 2268 Package Multiple: 756 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.0008 / $1.1299 | Buy Now |
DISTI #
571-1039565
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE ASSY 6P RoHS: Not Compliant | 86 |
|
$1.0800 / $2.1900 | Buy Now |
DISTI #
71705777
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 4X6 MTE RCPT SR LATCH .100CL | TE Connectivity 103956-5 RoHS: Not Compliant Min Qty: 2268 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 / $1.4000 | RFQ |
DISTI #
AMP103956-5
|
Heilind Electronics | 4X6 MTE RCPT SR LATCH .100CL | Americas - 0 in Stock |
|
$0.8496 / $1.2046 | Buy Now |
|
Onlinecomponents.com | 4X6 MTE RCPT SR LATCH .100CL |
74 In Stock |
|
$1.0600 / $1.7000 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103956-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103956-5
TE Connectivity
(103956-5) 4X6 MTE RCPT SR LATCH .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Depth | 0.265 inch | |
Body Length | 2.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.52 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 103956-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103956-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103956-5 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 103956-5 vs 5-103956-5 |