-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(103958-4) 4X5 MTE RCPT SR LATCH .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5900
|
Newark | Headers & Wire Housings Receptacle Assy 5P |Amp Te Connectivity 103958-4 Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 218 |
|
$1.6700 / $1.8900 | Buy Now |
DISTI #
99F3947
|
Newark | Wire-Board Connector Receptacle, 5Pos, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:5Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: No |Amp Te Connectivity 103958-4 Min Qty: 1848 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 | Buy Now |
DISTI #
A28402-ND
|
DigiKey | CONN RCPT 5POS IDC 22-26AWG GOLD Min Qty: 1848 Lead time: 44 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6387 | Buy Now |
DISTI #
103958-4
|
Avnet Americas | Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip - Rail/Tube (Alt: 103958-4) RoHS: Not Compliant Min Qty: 1848 Package Multiple: 924 Lead time: 42 Weeks, 0 Days Container: Tube | 0 |
|
$1.3971 / $1.5774 | Buy Now |
DISTI #
571-1039584
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE ASSY 5P RoHS: Not Compliant | 1852 |
|
$1.4700 / $2.8300 | Buy Now |
DISTI #
71705782
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 4X5 MTE RCPT SR LATCH .100CL | TE Connectivity 103958-4 RoHS: Not Compliant Min Qty: 1848 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5600 / $1.9500 | RFQ |
DISTI #
AMP103958-4
|
Heilind Electronics | 4X5 MTE RCPT SR LATCH .100CL | Americas - 0 in Stock |
|
$1.6570 / $1.6817 | Buy Now |
|
Onlinecomponents.com | 4X5 MTE RCPT SR LATCH .100CL |
246 In Stock |
|
$1.4600 / $1.9400 | Buy Now |
DISTI #
16387820
|
Verical | Conn Wire to Board F 5 POS 2.54mm IDT ST Cable Mount Tube RoHS: Not Compliant Min Qty: 44 Package Multiple: 44 | Americas - 176 |
|
$1.7600 | Buy Now |
|
Bristol Electronics | 31 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103958-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103958-4
TE Connectivity
(103958-4) 4X5 MTE RCPT SR LATCH .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, LATCHED, POLARIZED | |
Body Breadth | 0.098 inch | |
Body Depth | 0.265 inch | |
Body Length | 1.99 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 103958-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103958-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103961-4 | (103961-4) 4X5 MTE RCPT SR LATCH .100CL | TE Connectivity | 103958-4 vs 103961-4 |
103960-4 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | 103958-4 vs 103960-4 |