-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(103960-8) 2X9 MTE RCPT SR LATCH .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C7581
|
Newark | 2X9 Mte Rcpt Sr Latch .100Cl Rohs Compliant: No |Amp Te Connectivity 103960-8 RoHS: Not Compliant Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 / $3.5500 | Buy Now |
DISTI #
103960-8-ND
|
DigiKey | CONN RCPT 9POS IDC 26-30AWG GOLD Min Qty: 504 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5648 | Buy Now |
DISTI #
103960-8
|
Avnet Americas | Conn IDC Connector RCP 9 POS 2.54mm IDT ST Cable Mount Strip (Alt: 103960-8) RoHS: Not Compliant Min Qty: 504 Package Multiple: 24 Lead time: 17 Weeks, 0 Days | 0 |
|
$2.6638 | Buy Now |
DISTI #
571-103960-8
|
Mouser Electronics | Headers & Wire Housings 2X9 MTE RCPT SR LATC RoHS: Not Compliant | 0 |
|
$3.3300 / $3.5600 | Order Now |
DISTI #
72053283
|
RS | Connector, AMPMODU, 2X9 Mte Rcpt Sr Latch .100Cl | TE Connectivity 103960-8 RoHS: Not Compliant Min Qty: 504 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9500 / $4.0300 | RFQ |
DISTI #
AMP103960-8
|
Heilind Electronics | 2X9 MTE RCPT SR LATCH .100CL | Americas - 0 in Stock |
|
$2.9899 / $3.3132 | Buy Now |
|
Onlinecomponents.com | 2X9 MTE RCPT SR LATCH .100CL | 0 |
|
$2.7600 / $5.7700 | Buy Now |
DISTI #
AMP103960-8
|
Interstate Connecting Components | 2X9 MTE RCPT SR LATCH .100CL | 0 |
|
$2.9899 / $3.3132 | Buy Now |
|
Master Electronics | 2X9 MTE RCPT SR LATCH .100CL | 0 |
|
$2.7600 / $5.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103960-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103960-8
TE Connectivity
(103960-8) 2X9 MTE RCPT SR LATCH .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, POLARIZED | |
Body Depth | 0.265 inch | |
Body Length | 1.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.52 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 103960-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103960-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75915-409 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 103960-8 vs 75915-409 |
930F-109-226 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 103960-8 vs 930F-109-226 |
75915-809HLF | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 103960-8 vs 75915-809HLF |
102YL09 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 103960-8 vs 102YL09 |
75915-809GLF | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 103960-8 vs 75915-809GLF |
103961-8 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 103960-8 vs 103961-8 |
75915-809GLF | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 103960-8 vs 75915-809GLF |
440133-9 | 2.5mm,HSG,9pos | TE Connectivity | 103960-8 vs 440133-9 |
9300-009-230 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 103960-8 vs 9300-009-230 |
75915-309HLF | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 9 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 103960-8 vs 75915-309HLF |