-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(103974-1) 10X2 MTE RCPT SR PLAIN .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F1129
|
Newark | 10X2 Mte Rcpt Sr Plain .100Cl Rohs Compliant: No |Amp Te Connectivity 103974-1 RoHS: Not Compliant Min Qty: 4620 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8710 | Buy Now |
DISTI #
64K0110
|
Newark | 10X2 Mte Rcpt Sr Plain .100Cl |Amp Te Connectivity 103974-1 RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 | Buy Now |
DISTI #
A28351-ND
|
DigiKey | CONN RCPT 2POS IDC 22-26AWG Min Qty: 10 Lead time: 19 Weeks Container: Tube |
3836 In Stock |
|
$0.6835 / $0.8350 | Buy Now |
DISTI #
103974-1
|
Avnet Americas | Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip (Alt: 103974-1) RoHS: Not Compliant Min Qty: 4620 Package Multiple: 2310 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.7057 | Buy Now |
DISTI #
571-1039741
|
Mouser Electronics | Headers & Wire Housings 2P MTE .1" BLK RECEP 2310 RoHS: Not Compliant | 0 |
|
$0.6830 / $0.7100 | Order Now |
DISTI #
71705812
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 10X2 MTE RCPT SR PLAIN .100CL | TE Connectivity 103974-1 RoHS: Not Compliant Min Qty: 4620 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $1.0500 | RFQ |
DISTI #
AMP103974-1
|
Heilind Electronics | 10X2 MTE RCPT SR PLAIN .100CL | Americas - 0 in Stock |
|
$0.7963 / $0.8795 | Buy Now |
|
Onlinecomponents.com | 10X2 MTE RCPT SR PLAIN .100CL |
760 Partner Stock |
|
$0.6520 / $0.8940 | Buy Now |
DISTI #
23535230
|
Verical | Conn Socket Strip RCP 2 POS 2.54mm Crimp ST Top Entry Cable Mount Tube RoHS: Not Compliant Min Qty: 110 Package Multiple: 110 | Americas - 660 |
|
$1.1700 / $1.4700 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, 2 Contacts, Socket, 0.100 Pitch, Crimp Terminal | 144 |
|
$0.7583 / $1.2638 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103974-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103974-1
TE Connectivity
(103974-1) 10X2 MTE RCPT SR PLAIN .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.098 inch | |
Body Depth | 0.098 inch | |
Body Length | 2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 103974-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103974-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103975-1 | (103975-1) 10X2 MTE RCPT SR PLAIN .100CL | TE Connectivity | 103974-1 vs 103975-1 |