-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(103974-7) 2X8 MTE RCPT SR PLAIN .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C5513
|
Newark | 2X8 Mte Rcpt Sr Plain .100Cl Rohs Compliant: No |Amp Te Connectivity 103974-7 RoHS: Not Compliant Min Qty: 1092 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $2.4700 | Buy Now |
DISTI #
A28374-ND
|
DigiKey | CONN RCPT 8POS IDC 22-26AWG Min Qty: 1092 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2542 | Buy Now |
DISTI #
103974-7
|
Avnet Americas | Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount Strip (Alt: 103974-7) RoHS: Not Compliant Min Qty: 1092 Package Multiple: 26 Lead time: 17 Weeks, 0 Days | 0 |
|
$1.8730 | Buy Now |
DISTI #
571-103974-7
|
Mouser Electronics | Headers & Wire Housings 2X8 RCPT SR PLAIN .100CL RoHS: Not Compliant | 170 |
|
$2.2500 / $3.9300 | Buy Now |
DISTI #
71705814
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 2X8 MTE RCPT SR PLAIN .100CL | TE Connectivity 103974-7 RoHS: Not Compliant Min Qty: 1092 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 / $2.7900 | RFQ |
DISTI #
AMP103974-7
|
Heilind Electronics | 2X8 MTE RCPT SR PLAIN .100CL | Americas - 0 in Stock |
|
$2.2953 / $2.3295 | Buy Now |
|
Onlinecomponents.com | 2X8 MTE RCPT SR PLAIN .100CL | 0 |
|
$1.9400 / $4.0600 | Buy Now |
DISTI #
AMP103974-7
|
Interstate Connecting Components | 2X8 MTE RCPT SR PLAIN .100CL | 0 |
|
$2.2953 / $2.3295 | Buy Now |
|
Master Electronics | 2X8 MTE RCPT SR PLAIN .100CL | 0 |
|
$1.9400 / $4.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103974-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103974-7
TE Connectivity
(103974-7) 2X8 MTE RCPT SR PLAIN .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.098 inch | |
Body Depth | 0.098 inch | |
Body Length | 1.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.52 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |