| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 103-682JA | API Delevan | Check for Price | General Purpose Inductor, 6.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1010 | 103R-682JS vs 103-682JA |
| 103-682JB | API Delevan | Check for Price | General Purpose Inductor, 6.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1010 | 103R-682JS vs 103-682JB |
| 103-682JF | API Delevan | Check for Price | General Purpose Inductor, 6.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1010 | 103R-682JS vs 103-682JF |
| 103R-682J | API Delevan | Check for Price | General Purpose Inductor, 6.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1010, CHIP, ROHS COMPLIANT | 103R-682JS vs 103R-682J |
Part Details for 103R-682JS by API Delevan
Results Overview of 103R-682JS by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
103R-682JS Information
103R-682JS by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 103R010BB100 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=0.6mm, Vertical orientation, Receptacle, 10P | |
| 103R006BB100 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=0.6mm, Vertical orientation, Receptacle, 6P | |
| 103R012BB100 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=0.6mm, Vertical orientation, Receptacle, 12P |
Price & Stock for 103R-682JS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
103R-682JS-ND
|
DigiKey | FIXED IND 6.8UH 210MA 2.2 OHM Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$17.4328 | Buy Now |
|
DISTI #
807-103R-682JS
|
Mouser Electronics | RF Inductors - SMD 6.8uH 5% 2.2ohm Chip SMT RF Ind RoHS: Compliant | 0 |
|
$30.1500 / $30.1600 | Order Now |
US Tariff Estimator: 103R-682JS by API Delevan
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
103R-682JS Part Data Attributes
|
|
103R-682JS
API Delevan
Buy Now
Datasheet
|
Compare Parts:
103R-682JS
API Delevan
General Purpose Inductor, 6.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1010
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 1010 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 2.2 Ω | |
| Inductance-Nom (L) | 6.8 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e1 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 1.91 Mm | |
| Package Length | 2.54 Mm | |
| Package Style | Smt | |
| Package Width | 2.54 Mm | |
| Packing Method | Tr, 13 Inch | |
| Quality Factor-Min (at L-nom) | 22 | |
| Rated Current-Max | 0.21 A | |
| Self Resonance Frequency | 50 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Silver/Copper (Sn95.5ag3.8cu0.7) | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% |
Alternate Parts for 103R-682JS
This table gives cross-reference parts and alternative options found for 103R-682JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103R-682JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.