Part Details for 103E1G1F by Littelfuse Inc
Overview of 103E1G1F by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 103E1G1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9737
|
Newark | Thermistor, Us Sensor/ Bulk |Littelfuse 103E1G1F Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6670 / $0.9610 | Buy Now |
DISTI #
615-1113-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3320K DO35 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
146 In Stock |
|
$0.5913 / $1.3400 | Buy Now |
DISTI #
803-103E1G1F
|
Mouser Electronics | NTC Thermistors 10K OHM 1% DO-35 RoHS: Compliant | 321 |
|
$0.6760 / $1.9000 | Buy Now |
|
Future Electronics | 10 kOhm ±1% 3435 K Axial Through Hole Glass Body NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$0.6300 / $0.6650 | Buy Now |
|
Future Electronics | 10 kOhm ±1% 3435 K Axial Through Hole Glass Body NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$0.6300 / $0.6650 | Buy Now |
DISTI #
103E1G1F
|
TTI | NTC Thermistors 10K OHM 1% DO-35 Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.5870 / $0.5990 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC 10K 1% 3320K DO35 THT | 0 |
|
$1.2084 / $1.3292 | RFQ |
Part Details for 103E1G1F
103E1G1F CAD Models
103E1G1F Part Data Attributes
|
103E1G1F
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
103E1G1F
Littelfuse Inc
NTC Thermistor, 10000ohm, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.905 mm | |
Package Length | 4.064 mm | |
Package Style | Axial | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3435 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |