Part Details for 103FW12-R1 by Honeywell Sensing and Control
Overview of 103FW12-R1 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103FW12-R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-103FW12-R1-ND
|
DigiKey | Industrial Hall Effect / Magneti Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,789.2500 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Inductive Current Sinking 10V to 30V RoHS: Compliant |
1 Partner Stock |
|
$5,546.2000 / $5,864.5600 | Buy Now |
DISTI #
65678258
|
Verical | Proximity Sensor Inductive Current Sinking 10V to 30VDC Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,677.8200 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive Current Sinking 10V to 30V RoHS: Compliant |
1 Partner Stock |
|
$5,546.2000 / $5,864.5600 | Buy Now |