-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
954-103JT-025
|
Mouser Electronics | NTC Thermistors 10kohm 1% Length 25mm RoHS: Compliant | 5430 |
|
$0.2520 / $0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103JT-025
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
103JT-025
SEMITEC Corporation
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITEC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Semitec | |
Manufacturer Series | JT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.0035 W | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3435 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |