Part Details for 103MPR400K by Illinois Capacitor Inc
Overview of 103MPR400K by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103MPR400K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4071
|
Newark | Film Capacitor, 0.01Uf 400Wv +/-10% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 103MPR400K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 5000 |
|
$0.2680 | Buy Now |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - 0.01uF ±10% - 400WVDC - +105°C RoHS: Compliant | 5000 Factory Stock |
|
$0.1448 / $0.2057 | Buy Now |
|
Quest Components | Capacitor, Metalized Polypropylene, 10nf, 400V, 10±% | 17 |
|
$0.3208 / $0.3849 | Buy Now |
|
Master Electronics | Metalized Polyester Film Capacitor - 0.01uF ±10% - 400WVDC - +105°C RoHS: Compliant | 5000 Factory Stock |
|
$0.1448 / $0.2057 | Buy Now |
Part Details for 103MPR400K
103MPR400K CAD Models
103MPR400K Part Data Attributes
|
103MPR400K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
103MPR400K
Illinois Capacitor Inc
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Tape & Reel/Ammo Pack, Cut/Formed Leads | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MPR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MPR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |